RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter US, Interchangeable, EU 18V dc Output, 1 A

Stock information currently inaccessible
RS Stock No.:
903-2889
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

AC-DC Converter Power Supplies

Plug Type

US, Interchangeable, EU

Output Voltage

18V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

18W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

1A

Input Connector Type

Universal Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

VI, RCM, GS, cULus, CB, cUL UL, CE, CCC

Length

74mm

Width

43.5mm

Depth

35.3mm

Efficiency

79%

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

Series

T58

Load Regulation

±5 %

RS Global Plug-In Power Adaptors - 6 W; 18 W; 40 W


Our RS Pro range of interchangeable AC head power supplies are designed for portable international use. The series comes supplied with robust UK, EU & US AC heads for regular interchangeable use. The RS Pro range of power adaptors also feature a 1.5 m DC output cable and 2.1 mm DC plug.

Features and Benefits


Universal / full range input

Interchangeable AC plugtops (UK, Euro and USA)

Level VI efficiency

Cost effective and highly reliable

1.5 m DC output cable fitted with 2.1mm DC plug (centre positive)

Suitable for use within various industrial & residential applications.

Typical Applications


Suitable for use with a variety of DC-powered products, such as certain Laptops, lighting, external drives & many more peripherals.

Approvals

UK/CUL, CE, CB, GS, RCM
RoHS

Related links