RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter EU, Interchangeable, US 24V dc Output, 250 mA
- RS Stock No.:
- 903-2876
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 903-2876
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU, Interchangeable, US | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Power | 6W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 250mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 40.5mm | |
| Standards/Approvals | CB, VI, RCM, GS, cULus, cUL UL, CE, CCC | |
| Length | 64mm | |
| Depth | 30mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 79% | |
| Series | T58 | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type EU, Interchangeable, US | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Power 6W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Adapter Current 250mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 40.5mm | ||
Standards/Approvals CB, VI, RCM, GS, cULus, cUL UL, CE, CCC | ||
Length 64mm | ||
Depth 30mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 79% | ||
Series T58 | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
RS Global Plug-In Power Adaptors - 6 W; 18 W; 40 W
Our RS Pro range of interchangeable AC head power supplies are designed for portable international use. The series comes supplied with robust UK, EU & US AC heads for regular interchangeable use. The RS Pro range of power adaptors also feature a 1.5 m DC output cable and 2.1 mm DC plug.
Features and Benefits
Universal / full range input
Interchangeable AC plugtops (UK, Euro and USA)
Level VI efficiency
Cost effective and highly reliable
1.5 m DC output cable fitted with 2.1mm DC plug (centre positive)
Suitable for use within various industrial & residential applications.
Typical Applications
Suitable for use with a variety of DC-powered products, such as certain Laptops, lighting, external drives & many more peripherals.
Approvals
UK/CUL, CE, CB, GS, RCM
RoHS
RoHS
Related links
- RS PRO 6 W AC/DC Adapter AC/DC Adapter Type G 24V dc Output, 250 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 15V dc Output, 400 mA
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter EU US 5V dc Output, 1.2 A
- RS PRO 3 W AC/DC Adapter AC/DC Adapter Type G 12V dc Output, 250 mA
- RS PRO 3 W AC/DC Adapter AC/DC Adapter Type C 12V dc Output, 250 mA
- RS PRO 6 W AC/DC Adapter AC/DC Adapter EU Interchangeable 12V dc Output, 500 mA
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter US EU 18V dc Output, 1 A
