RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU, UK, US 6 W 5V dc Output, 1.2 A
- RS Stock No.:
- 903-2851
- Distrelec Article No.:
- 304-19-946
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-2851
- Distrelec Article No.:
- 304-19-946
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | EU, UK, US | |
| Output Voltage | 5V dc | |
| Power | 6W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 40°C | |
| Width | 40.5mm | |
| Standards/Approvals | VI, CB, CCC, CE, cUL UL, cULus, GS, RCM | |
| Length | 64mm | |
| Depth | 30mm | |
| Efficiency | 79% | |
| Maximum Input Voltage | 240V ac | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type EU, UK, US | ||
Output Voltage 5V dc | ||
Power 6W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 40°C | ||
Width 40.5mm | ||
Standards/Approvals VI, CB, CCC, CE, cUL UL, cULus, GS, RCM | ||
Length 64mm | ||
Depth 30mm | ||
Efficiency 79% | ||
Maximum Input Voltage 240V ac | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
RS PRO 6 W Plug In Power Supply 5 V DC, 1.2 A, Level VI Efficiency, 1 Output Power Supply, European Plug, UK, US
When you need a 5 V DC adapter that can work with UK, US and European sockets, this RS PRO 6W plug-in power supply is a compact solution. The three supplied AC plugs are easy to change, so you'll only need one unit when travelling.
The adapter comes with a 1.5-metre cable for greater flexibility when finding a suitable outlet. It also features protection against short circuits and overvoltage, for improved safety and reliability.
This model has an energy efficiency level of VI to meet US energy standards. You can use it with DC-powered equipment such as certain laptops, external drives and other peripherals.
Features and Benefits
• Input voltage of 100 V AC to 240 V AC
• Output current of 1.2 A
• Centre positive 2.1 mm output connector
• Universal input connector
• Dimensions of 64 mm x 40.5 mm x 30 mm
• Operating temperature from 0°C to +40°C
• Meets CB, CCC, CE, cUL/UL, cULus, GS, RCM standards
• Complies with RoHS (restriction of hazardous substances) standards
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 24V dc Output, 1.25 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU UK Japan 12 W
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter C8 20 W 5V dc
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Australia Japan US 12 W
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter US EU 18 W 15V
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 6 W 15V dc Output,
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
