MEAN WELL AC/DC Adapter 264V ac Output 2.67 A, 15 V dc
- RS Stock No.:
- 816-3819
- Distrelec Article No.:
- 303-85-985
- Mfr. Part No.:
- GSM40B15-P1J
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.15
(exc. VAT)
£26.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.15 |
| 5 - 9 | £21.50 |
| 10 - 24 | £20.83 |
| 25 - 49 | £20.17 |
| 50 + | £19.50 |
*price indicative
- RS Stock No.:
- 816-3819
- Distrelec Article No.:
- 303-85-985
- Mfr. Part No.:
- GSM40B15-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2.67A | |
| Cable Length | 1.5m | |
| Overall Length | 125mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 50mm | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 15V dc | |
| Overall Depth | 31.5mm | |
| Minimum Input Voltage | 100V ac | |
| Series | GSM40 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2.67A | ||
Cable Length 1.5m | ||
Overall Length 125mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Overall Width 50mm | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 15V dc | ||
Overall Depth 31.5mm | ||
Minimum Input Voltage 100V ac | ||
Series GSM40 | ||
40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂50uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole AC inlet (IEC320-C8)
91% high efficiency
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class II power (without earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
Approvals
UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 2.67 A, 15 V dc
- MEAN WELL AC/DC Adapter IEC Output 2.67 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.2 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.3 A, 5 V dc
