RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 4.3 A, 5 V dc
- RS Stock No.:
- 117-6144
- Distrelec Article No.:
- 300-42-786
- Mfr. Part No.:
- GST36B05-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£13.32
(exc. VAT)
£15.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6144
- Distrelec Article No.:
- 300-42-786
- Mfr. Part No.:
- GST36B05-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 4.3A | |
| Overall Length | 79mm | |
| Cable Length | 1m | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Overall Depth | 33mm | |
| Minimum Input Voltage | 80V ac | |
| Series | GST36B | |
| Minimum Output Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 4.3A | ||
Overall Length 79mm | ||
Cable Length 1m | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Overall Depth 33mm | ||
Minimum Input Voltage 80V ac | ||
Series GST36B | ||
Minimum Output Voltage 5V dc | ||
Mean Well GST36B Series Desktop Power Supply
Mean Well GST36B series of industrial 36 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST36B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 90%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST36B series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4.3 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.3 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5 A, 12 V dc
- MEAN WELL AC/DC Adapter EU AUS 5 V dc
