MEAN WELL AC/DC Adapter 264V ac Output 2 A, 7.5 V dc
- RS Stock No.:
- 117-6118
- Distrelec Article No.:
- 303-85-990
- Mfr. Part No.:
- GST18B07-P1J
- Brand:
- MEAN WELL
Add 5 more to save £5.35
View bulk pricing optionsSubtotal (1 unit)*
£21.54
(exc. VAT)
£25.85
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £21.54 | - |
| 5 - 9 | £20.47 | £5.35 |
| 10 - 24 | £19.40 | £21.40 |
| 25 - 49 | £18.31 | £80.75 |
| 50 + | £17.63 | £195.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6118
- Distrelec Article No.:
- 303-85-990
- Mfr. Part No.:
- GST18B07-P1J
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 2A | |
| Cable Length | 1.2m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Overall Width | 54mm | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Maximum Input Voltage | 264V ac | |
| Series | GST18B | |
| Minimum Input Voltage | 80V ac | |
| Minimum Output Voltage | 7.5V dc | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 2A | ||
Cable Length 1.2m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Overall Width 54mm | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Maximum Input Voltage 264V ac | ||
Series GST18B | ||
Minimum Input Voltage 80V ac | ||
Minimum Output Voltage 7.5V dc | ||
Overall Depth 33mm | ||
Mean Well GST18B Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.93 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5.43 A, 7.5 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.3 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.45 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.04 A, 24 V dc
