Mascot Plug Adapter 5 W 5V Output, 1 A
- RS Stock No.:
- 287-6624
- Distrelec Article No.:
- 302-21-903
- Mfr. Part No.:
- 3825508000
- Brand:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6624
- Distrelec Article No.:
- 302-21-903
- Mfr. Part No.:
- 3825508000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | Plug Adapter | |
| Power | 5 W | |
| Output Voltage | 5 V | |
| Adapter Current | 1 A | |
| Distrelec Product Id | 30221903 | |
| Maximum Input Voltage | 264 V | |
| Minimum Input Voltage | 264 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type Plug Adapter | ||
Power 5 W | ||
Output Voltage 5 V | ||
Adapter Current 1 A | ||
Distrelec Product Id 30221903 | ||
Maximum Input Voltage 264 V | ||
Minimum Input Voltage 264 V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- EE
The power supply is a reliable switch mode power supply with a fixed output voltage of 12V. With approvals for safety and medical certification, this power supply is suitable for a range of applications. It features universal input voltage, short circuit protection, and compliance with ECO-design standards, making it an efficient and safe choice for various industry needs.
Universal input voltage of 90-264VAC for global use
Fixed output voltage of 12V for consistent power supply
Short circuit proof design for enhanced safety
Compact dimensions of 86 x 50 x 29mm for easy installation
Efficiency of approximately 80.5% at full load for energy savings
Related links
- RND Adapter Plug Adapter 5 W 5V dc Output, 1 A
- Mascot RJ11 UK EU 5 W 5V dc Output, 1 A
- Phihong USB Type A AC/DC Adapter AC/DC Adapter Global 5 W 5V dc Output, 1 A
- Ansmann USB Linear Power Supply AC/DC Adapter EU 5 W 5V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 5V dc Output, 1 A
- RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
