Alpha Adhesives & Sealants Ltd 120W Plug-In AC/DC Adapter 15 V, 18 V, 19 V, 20 V, 22 V, 24 VV dc Output, 5.45 A, 5 A,

Stock information currently inaccessible
RS Stock No.:
287-2487
Mfr. Part No.:
SWD120-40072
Brand:
Alpha Adhesives & Sealants Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Adhesives & Sealants Ltd

Adapter Type

Plug-In Adapter

Plug Type

Type C - European Plug

Output Voltage

15 V, 18 V, 19 V, 20 V, 22 V, 24 VV dc

Input Voltage

100 → 230V

Output Current

5.45 A, 5 A, 6.3 A, 6.67 A, 6 A

Power Rating

120W

COO (Country of Origin):
IT
The Power Supply is designed to provide reliable power for various devices. It operates with a voltage input ranging from 100V to 230V AC. The power supply has a adjustable output.

Stabilized output voltage
Interchangeable connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy