Alpha Adhesives & Sealants Ltd 24W Plug-In AC/DC Adapter 24V Output, 1A Output
- RS Stock No.:
- 287-2486
- Mfr. Part No.:
- SW25-424-60
- Brand:
- Alpha Adhesives & Sealants Ltd
Stock information currently inaccessible
- RS Stock No.:
- 287-2486
- Mfr. Part No.:
- SW25-424-60
- Brand:
- Alpha Adhesives & Sealants Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Adhesives & Sealants Ltd | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C - European Plug | |
| Output Voltage | 24 VV | |
| Input Voltage | 230V | |
| Output Current | 1A | |
| Power Rating | 24W | |
| Select all | ||
|---|---|---|
Brand Alpha Adhesives & Sealants Ltd | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C - European Plug | ||
Output Voltage 24 VV | ||
Input Voltage 230V | ||
Output Current 1A | ||
Power Rating 24W | ||
- COO (Country of Origin):
- IT
The switching power supply is a compact and lightweight solution for various applications. With constant voltage output and short circuit protection, it ensures a reliable power source for your electronic devices.
Short Circuit Protection for safety
EN 60950-1, EN 60601-1 safety standards compliance
EN 60950-1, EN 60601-1 safety standards compliance