RND
- RS Stock No.:
- 283-2727
- Distrelec Article No.:
- 301-77-952
- Mfr. Part No.:
- RND 320-00116
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2727
- Distrelec Article No.:
- 301-77-952
- Mfr. Part No.:
- RND 320-00116
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND
- RND Plug Adapter Type E 12V dc Output
- RND Plug Adapter
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND 27 W Plug Adapter Type C - EU 12V dc Output
- RND 12.6 W Plug Adapter Type C - EU 6V dc Output
- RND 24 W Plug Adapter Type C - EU, Type C - EU 24V dc Output
- RND 18 W Plug Adapter Type C - EU 12V dc Output
