RND 12 W Plug Adapter Type C - EU 12V dc, 3 V dc Output
- RS Stock No.:
- 283-2707
- Distrelec Article No.:
- 301-78-161
- Mfr. Part No.:
- RND 320-00080
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.68
(exc. VAT)
£15.22
(inc. VAT)
- RS Stock No.:
- 283-2707
- Distrelec Article No.:
- 301-78-161
- Mfr. Part No.:
- RND 320-00080
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type C - EU | |
| Output Voltage | 12, 3V dc | |
| Power | 12W | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type C - EU | ||
Output Voltage 12, 3V dc | ||
Power 12W | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The AC Power Supply has 100 to 240 VAC input voltage and 5.1 ohm fusible resistor as a protective device. This power supply Comply with ErP and level VI.
Over power protection
Short circuit protection
Over voltage and over current protection
Related links
- RND 12 W Plug Adapter Type C - EU 15V dc Output
- RND 27 W Plug Adapter Type C - EU 12V dc Output
- RND 18 W Plug Adapter Type C - EU 12V dc Output
- RND 24 W Plug Adapter Type C - EU, Type C - EU 24V dc Output
- RND 12.6 W Plug Adapter Type C - EU 6V dc Output
- RND 24 W Plug Adapter Type E 24V dc Output, 580 mA
- RND Plug Adapter Type E 12V dc Output
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc

