TDK-Lambda See Model Selector (Options) AC/DC Adapter IEC 320 C8 36 W 15V dc Output, 5 A
- RS Stock No.:
- 222-8185
- Mfr. Part No.:
- DTM36CN150-C8
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£20.18
(exc. VAT)
£24.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £20.18 | - |
| 5 - 9 | £19.57 | 3% |
| 10 - 24 | £18.98 | 5% |
| 25 - 49 | £18.36 | 9% |
| 50 + | £17.76 | 11% |
*price indicative
- RS Stock No.:
- 222-8185
- Mfr. Part No.:
- DTM36CN150-C8
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 15V dc | |
| Output Connector Type | See Model Selector (Options) | |
| Power | 36W | |
| Cable Length | 1.8m | |
| Minimum Operating Temperature | -30°C | |
| Adapter Current | 5A | |
| Input Connector Type | IEC320 C8 (2 prong) | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 100mm | |
| Standards/Approvals | EN55011-B Conducted, EN60601-1-2, EN60601-1-11, EN55011-B Radiated, IEC/ES/EN60601-1 | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Series | DTM36-C8 | |
| Minimum Input Voltage | 127V dc, 90V dc | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 15V dc | ||
Output Connector Type See Model Selector (Options) | ||
Power 36W | ||
Cable Length 1.8m | ||
Minimum Operating Temperature -30°C | ||
Adapter Current 5A | ||
Input Connector Type IEC320 C8 (2 prong) | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 100mm | ||
Standards/Approvals EN55011-B Conducted, EN60601-1-2, EN60601-1-11, EN55011-B Radiated, IEC/ES/EN60601-1 | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Series DTM36-C8 | ||
Minimum Input Voltage 127V dc, 90V dc | ||
The TDK-Lambda DTM36-C8 Series are external power supplies certified to IEC or ES or EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 and designed to meet IEC60335-1 that is Household Appliances. Requiring no earth ground, the DTM series is ideally suited for medical, clinical and home healthcare applications.
Medical Safety Certifications and Immunity
Class II Input
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Related links
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 18V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 24V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Switching Power Supply AC/DC Adapter IEC 320 C8 30 W 12V dc Output, 5 A
- TDK-Lambda 5 Output 5.5 x 2.1 x 12mm (Od x Id x L) Connector Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 48V dc
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 50 W 15V Output, 3.36 A
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 15V dc
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 15V dc Output, 5.33 A
- TDK-Lambda 5 Output Linear Power Supply AC/DC Adapter IEC 320 C8 30 W 9V dc Output, 5 A
