Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 24V dc Output, 6.6 A
- RS Stock No.:
- 204-7301
- Mfr. Part No.:
- PPL160U-240
- Brand:
- Phihong
Subtotal (1 unit)*
£59.98
(exc. VAT)
£71.98
(inc. VAT)
FREE delivery for orders over £60.00
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | £59.98 |
| 5 - 9 | £56.08 |
| 10 + | £52.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7301
- Mfr. Part No.:
- PPL160U-240
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 158.4W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 6.6A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, CE, IEC 61000 | |
| Depth | 42mm | |
| Length | 175.2mm | |
| Width | 74mm | |
| Efficiency | 91.9% | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Series | PPL16U | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 158.4W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 6.6A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, CE, IEC 61000 | ||
Depth 42mm | ||
Length 175.2mm | ||
Width 74mm | ||
Efficiency 91.9% | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Series PPL16U | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 48V dc Output, 3.3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 24V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.04 W 24V dc Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 24V dc Output, 800 mA
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 60 W 24V Output, 2.71 A
