Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 24V dc Output, 800 mA
- RS Stock No.:
- 204-7282
- Mfr. Part No.:
- PPL18U-240
- Brand:
- Phihong
Subtotal (1 unit)*
£15.98
(exc. VAT)
£19.18
(inc. VAT)
FREE delivery for orders over £60.00
- 36 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 12 February 2027
Units | Per unit |
|---|---|
| 1 - 4 | £15.98 |
| 5 - 9 | £14.95 |
| 10 + | £13.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7282
- Mfr. Part No.:
- PPL18U-240
- Brand:
- Phihong
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 19.2W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Adapter Current | 800mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 100mm | |
| Standards/Approvals | CE, IEC 61000, UL | |
| Depth | 33mm | |
| Width | 50mm | |
| Maximum Input Voltage | 240V ac | |
| Better World Product | Yes | |
| Efficiency | 88.9% | |
| Better World Verification | UL Energy Verified | |
| Series | PPL18U | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 19.2W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Adapter Current 800mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 100mm | ||
Standards/Approvals CE, IEC 61000, UL | ||
Depth 33mm | ||
Width 50mm | ||
Maximum Input Voltage 240V ac | ||
Better World Product Yes | ||
Efficiency 88.9% | ||
Better World Verification UL Energy Verified | ||
Series PPL18U | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 24V dc Output, 800 mA
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 19.2 W 12V dc Output, 1.6 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 24V dc Output, 12.5 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 199.2 W 24V dc Output, 8.3 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 65.04 W 24V dc Output, 2.71 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 158.4 W 24V dc Output, 6.6 A
