XP Power 300 W AC-DC Converter Power Supplies AC/DC Adapter IEC 24V dc Output, 12.5 A
- RS Stock No.:
- 200-6361
- Mfr. Part No.:
- VES300PS24
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 200-6361
- Mfr. Part No.:
- VES300PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Output Connector Type | Molex Mini Fit JR, 8 Way Connector | |
| Power | 300W | |
| Cable Length | 1200mm | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | -10°C | |
| Adapter Current | 12.5A | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1, EN 60950-1, CE, CB | |
| Depth | 39mm | |
| Length | 197.4mm | |
| Width | 88.9mm | |
| Efficiency | 92% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±0.5 % | |
| Series | VES300 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Output Connector Type Molex Mini Fit JR, 8 Way Connector | ||
Power 300W | ||
Cable Length 1200mm | ||
Number of Outputs 5 | ||
Minimum Operating Temperature -10°C | ||
Adapter Current 12.5A | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1, EN 60950-1, CE, CB | ||
Depth 39mm | ||
Length 197.4mm | ||
Width 88.9mm | ||
Efficiency 92% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±0.5 % | ||
Series VES300 | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Xp Power VES255 series is used as desktop power supply. It has high power density and is energy efficient.
<0.15 W Standby Power
China compulsory certification (CCC) qualified
-10 °C to 60 °C Operation
Low Cost
Related links
- Phihong 300 W Power Adapter AC/DC Adapter IEC 24V dc Output, 12.5 A
- XP Power 255 W AC-DC Converter Power Supplies AC/DC Adapter IEC 24V dc Output, 10.63 A
- XP Power 300 W AC-DC Converter Power Supplies AC/DC Adapter IEC 48V dc Output, 6.25 A
- XP Power 300 W AC-DC Converter Power Supplies AC/DC Adapter IEC 19V dc Output, 15.79 A
- XP Power AC/DC Adapter IEC 24V dc Output
- XP Power 120 W Power Adapter AC/DC Adapter IEC 24V dc Output, 5 A
- XP Power 90 W AC/DC Power Supply AC/DC Adapter IEC 24V dc Output, 3.75 A
- XP Power 36 W Power Adapter AC/DC Adapter IEC 24V dc Output, 1500 mA
