TDK-Lambda AC/DC Adapter C14 250 W 48V dc Output, 5.21 A
- RS Stock No.:
- 194-3190
- Mfr. Part No.:
- DTM-250PW-480-D
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£217.97
(exc. VAT)
£261.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £217.97 | - |
| 5 - 9 | £211.43 | 3% |
| 10 - 24 | £204.89 | 6% |
| 25 - 49 | £198.35 | 9% |
| 50 + | £191.82 | 11% |
*price indicative
- RS Stock No.:
- 194-3190
- Mfr. Part No.:
- DTM-250PW-480-D
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 48V dc | |
| Power | 250W | |
| Cable Length | 800mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Adapter Current | 5.21A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 44mm | |
| Length | 200mm | |
| Width | 90mm | |
| Standards/Approvals | CE, EN 60601-1, IEC 60601-1, UL 60601-1 | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 90V ac | |
| Series | DTM250-D | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 48V dc | ||
Power 250W | ||
Cable Length 800mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Adapter Current 5.21A | ||
Maximum Operating Temperature 60°C | ||
Depth 44mm | ||
Length 200mm | ||
Width 90mm | ||
Standards/Approvals CE, EN 60601-1, IEC 60601-1, UL 60601-1 | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 90V ac | ||
Series DTM250-D | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.
Wide Range AC Input
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Home Medical
Related links
- TDK-Lambda AC/DC Adapter C14 250 W 24V dc Output, 10.41 A
- TDK-Lambda AC/DC Adapter C14 250 W 54V dc Output, 4.62 A
- TDK-Lambda AC/DC Adapter C14 250 W 28V dc Output, 8.92 A
- TDK-Lambda AC/DC Adapter C14 250 W 36V dc Output, 6.94 A
- TDK-Lambda AC/DC Adapter C14 250 W 12V dc Output, 20.83 A
- TDK-Lambda AC/DC Adapter C14 250 W 19V dc Output, 13.15 A
- TDK-Lambda AC/DC Adapter C14 150 W 48V dc Output, 3.13 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
