TDK-Lambda AC/DC Adapter C14 250 W 28V dc Output, 8.92 A

Subtotal (1 unit)*

£202.05

(exc. VAT)

£242.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£202.05

*price indicative

RS Stock No.:
194-3187
Mfr. Part No.:
DTM-250PW-280-D
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

28V dc

Power

250W

Cable Length

800mm

Number of Outputs

1

Adapter Current

8.92A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

CE, EN 60601-1, IEC 60601-1, UL 60601-1

Length

200mm

Depth

44mm

Efficiency

89%

Maximum Input Voltage

240V ac

Load Regulation

±5 %

Energy Efficiency Level

VI

Series

DTM250-D

Minimum Input Voltage

100V ac

COO (Country of Origin):
TW
The DTM medical external power supplies are housed in a rugged plastic case and are rated from 40 to 300W with output voltages from 5V to 54V. With off-load power draws as low as <0.15W and high average efficiencies.

Wide Range AC Input

Applications

General Purpose Industrial

Medical / Scientific

Test & Measurement

Broadcast

Communications

Home Medical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy