MEAN WELL AC/DC Adapter C14 264V ac Output 6.67 A, 12 V dc
- RS Stock No.:
- 189-5020
- Distrelec Article No.:
- 302-96-384
- Mfr. Part No.:
- GSM90A12-P1M
- Brand:
- MEAN WELL
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£40.66
(exc. VAT)
£48.79
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £40.66 | - |
| 5 - 9 | £38.42 | 5% |
| 10 - 24 | £36.59 | 10% |
| 25 - 49 | £34.57 | 14% |
| 50 + | £32.53 | 19% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 189-5020
- Distrelec Article No.:
- 302-96-384
- Mfr. Part No.:
- GSM90A12-P1M
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Maximum Output Current | 6.67A | |
| Overall Length | 146mm | |
| Cable Length | 1m | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 60mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Series | GSM90A | |
| Minimum Output Voltage | 12V dc | |
| Overall Depth | 32mm | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Maximum Output Current 6.67A | ||
Overall Length 146mm | ||
Cable Length 1m | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 60mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Series GSM90A | ||
Minimum Output Voltage 12V dc | ||
Overall Depth 32mm | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter C14 264V ac Output 3.75 A, 24 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 4.74 A, 19 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 1.87 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc
