MEAN WELL AC/DC Adapter Australia, EU, UK, US 264V ac Output 1.25 A, 48 V dc
- RS Stock No.:
- 179-2831
- Mfr. Part No.:
- GEM60I48-P1J
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£33.49
(exc. VAT)
£40.19
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £33.49 | - |
| 5 - 9 | £32.49 | 2% |
| 10 - 24 | £31.48 | 6% |
| 25 - 49 | £30.48 | 8% |
| 50 + | £29.47 | 12% |
*price indicative
- RS Stock No.:
- 179-2831
- Mfr. Part No.:
- GEM60I48-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Maximum Output Current | 1.25A | |
| Cable Length | 1.5m | |
| Overall Length | 75.5mm | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Overall Width | 75.5mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 56.2mm | |
| Minimum Output Voltage | 48V dc | |
| Minimum Input Voltage | 100V ac | |
| Series | GEM60I | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Maximum Output Current 1.25A | ||
Cable Length 1.5m | ||
Overall Length 75.5mm | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Overall Width 75.5mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 56.2mm | ||
Minimum Output Voltage 48V dc | ||
Minimum Input Voltage 100V ac | ||
Series GEM60I | ||
- COO (Country of Origin):
- CN
Mean Well GEM60I Series Global Plug In Power Supply
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple. ;The series is compatible with 4 interchangeable AC plug types: ;• European (136-1335), ;• UK(136-1333), ;• US (136-1336);• Australian (136-1332)
The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.
Features and Benefits
Rated power options between 12 W and 40 W Compliant with EISA 2007/DoE and EU ErP ; Interchangeable AC plug (sold separately) ; 2 x MOPP medical safety approved ; Less than 100 μA leakage current ; Industry standard protection features such as short circuit, overload and over voltage protection ; Class II power (without earth pin) ; Fully enclosed plastic casing ; Level VI energy efficiency ; Optional DC type plug
Product Applications:
This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.
Note
Plugs are available seperately, see 178-3440 .
Standards
Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A
Related links
- MEAN WELL AC/DC Adapter Australia UK 24 V dc
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter Australia UK 24 V dc
- MEAN WELL AC/DC Adapter Australia UK 12 V dc
