MEAN WELL AC/DC Adapter Type C 264V ac Output 1.25 A, 48 V dc
- RS Stock No.:
- 179-2839
- Distrelec Article No.:
- 302-96-383
- Mfr. Part No.:
- GSM60E48-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£29.61
(exc. VAT)
£35.53
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 166 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £29.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.25
(exc. VAT)
£18.30
(inc. VAT)
- RS Stock No.:
- 179-2839
- Distrelec Article No.:
- 302-96-383
- Mfr. Part No.:
- GSM60E48-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 1.25A | |
| Overall Length | 75.5mm | |
| Cable Length | 1.5m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 75.5mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Minimum Output Voltage | 48V dc | |
| Overall Depth | 56.2mm | |
| Series | GSM60E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 1.25A | ||
Overall Length 75.5mm | ||
Cable Length 1.5m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 75.5mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Minimum Output Voltage 48V dc | ||
Overall Depth 56.2mm | ||
Series GSM60E | ||
- COO (Country of Origin):
- TW
GSM60E is a 60W ultra slim wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. GSM60E is a class Ⅱ power unit (no FG} equipped with the standard 2-Pin European plug, accepting the input range from 80VAC to 264VAC. The whole series provides different models with output voltages ranging between 5VDC and 48VDC that it can satisfy the demands for various types of medical electronic devices. Efficiency up to 90% and extremely low no-load power consumption below 0.15W.
Ultra slim, compact size
Extremely Low leakage current
2 pole EURO plug, Class Ⅱ power unit
No load power consumption <0.15W
-30∼+70℃ wide range working temperature
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
3 years warranty
Blood glucose meter
Blood pressure meter
Nebulizer
Inhaler
Portable medical device
Sleep apnea devices
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter Australia UK 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 375 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 9 V dc

