MEAN WELL AC/DC Adapter Australia, EU, UK, US 264V ac Output 6 A, 7.5 V dc

Get a bulk buy discount

Add 5 more to save £4.90

View bulk pricing options

Subtotal (1 unit)*

£32.72

(exc. VAT)

£39.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship

Units
Per unit
Saving
1 - 4£32.72-
5 - 9£31.74£4.90
10 - 24£30.76£19.60
25 - 49£29.77£73.75
50 +£28.80£196.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-2825
Mfr. Part No.:
GEM60I07-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Maximum Output Current

6A

Overall Length

75.5mm

Cable Length

1m

Input Connector Type

Universal Plug

Maximum Operating Temperature

70°C

Overall Width

75.5mm

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Maximum Input Voltage

264V ac

Overall Depth

56.2mm

Minimum Output Voltage

7.5V dc

Series

GEM60I

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

Mean Well GEM60I Series Global Plug In Power Supply


The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple. ;The series is compatible with 4 interchangeable AC plug types (sold separately): ;• European (136-1335);• UK(136-1333);• US (136-1336);• Australian (136-1332)

The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.

Features and Benefits:


Rated power options between 12 W and 40 W Compliant with EISA 2007/DoE and EU ErP ; Interchangeable AC plug (sold separately) ; 2 x MOPP medical safety approved ; Less than 100 μA leakage current ; Industry standard protection features such as short circuit, overload and over voltage protection ; Class II power (without earth pin) ; Fully enclosed plastic casing ; Level VI energy efficiency ; Optional DC type plug

Product Applications:


This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.

Standards

Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy