RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.67A Output
- RS Stock No.:
- 175-3320
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 175-3320
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.67A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 15W | |
| Regulated/Unregulated | Regulated | |
| Standards Met | CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1 | |
| Efficiency | (Minimum) 84.5% | |
| Depth | 32mm | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Type | AC/DC Adapter | |
| Width | 44mm | |
| Length | 85mm | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.67A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 15W | ||
Regulated/Unregulated Regulated | ||
Standards Met CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1 | ||
Efficiency (Minimum) 84.5% | ||
Depth 32mm | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Type AC/DC Adapter | ||
Width 44mm | ||
Length 85mm | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Plug In Power Supply
The RS PRO AC/DC adapter is a high-quality adapter with an output voltage rating of 9VDC and a current rating of 1.67A. This UK plug-in power supply provides 15W of continuous power in a compact fixed wall plug enclosure. It is suitable for use in many general power applications. It comes with the relevant safety and EMC standards.
Features and Benefits
• Universal input voltages of 100VAC to 240VAC
• Regulated power output of 15W
• DoE level VI efficiency
• Switched mode power supply
• A high-efficiency rating adapter
• Overvoltage and over load protection
• No load power consumption and low leakage current
• Regulated output power
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
• 3-year warranty
• Regulated power output of 15W
• DoE level VI efficiency
• Switched mode power supply
• A high-efficiency rating adapter
• Overvoltage and over load protection
• No load power consumption and low leakage current
• Regulated output power
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
• 3-year warranty
Applications
• IT
• Networking and peripherals equipment
• Gaming machines
• Point of sale
• Networking and peripherals equipment
• Gaming machines
• Point of sale
Certifications
• CE Approved
Related links
- RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
- RS PRO 24W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.66A Output
- RS PRO 15W Plug-In AC/DC Adapter 24V dc Output, 620mA Output
- FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- RS PRO 15W Plug-In AC/DC Adapter 15V dc Output, 1A Output
- RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output
- MEAN WELL 15W Plug-In AC/DC Adapter 48V dc Output, 310mA Output
- Mascot 42 W AC/DC Adapter AC/DC Adapter Australia UK 4.67 A
