RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 2A Output
- RS Stock No.:
- 903-2873
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-2873
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO 9V Power Adaptor and Universal Plug Set (18W)
A robust and comprehensive AC plug set featuring 3 interchangeable AC plug adaptors designed for international use. Supplied complete with interchangeable UK, EU and US AC head types the plug adaptor set is easy to use and terminates in a 2.1mm DC plug.
The universal plug set is built with a host of protective features including Over Temperature, Over Voltage, Overload and Short Circuit protection.
Hardwearing, light weight and featuring a 1.5m cable the travel plug set is suitable for use with a wide range of DC-powered products including many laptops, lighting, external drives and musical equipment.
The universal plug set is built with a host of protective features including Over Temperature, Over Voltage, Overload and Short Circuit protection.
Hardwearing, light weight and featuring a 1.5m cable the travel plug set is suitable for use with a wide range of DC-powered products including many laptops, lighting, external drives and musical equipment.
Features and Benefits
Travel plug set
Universal / full range input
Interchangeable AC plugs for UK, Euro and USA
Level VI efficiency (85%)
2.1mm DC Plug
1.5m cable
Suitable for use within various industrial & residential applications
Universal / full range input
Interchangeable AC plugs for UK, Euro and USA
Level VI efficiency (85%)
2.1mm DC Plug
1.5m cable
Suitable for use within various industrial & residential applications
Standards and Approvals: UK/CUL, CE, CB, GS, RCM, RoHS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24W Plug-In AC/DC Adapter 9V dc Output, 0 → 2.66A Output
- FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type A 9V dc Output, 550 mA
- MEAN WELL 18 W Interchangeable Type Green Adapter AC/DC Adapter 9V Output, 2 A
- StarTech.com AC/DC Adapter Type M 9V dc Output
- RS PRO 3 W AC/DC Adapter AC/DC Adapter Type G 9V dc Output, 330 mA
- RS PRO 27 W AC/DC Adapter AC/DC Adapter 2-Pin (EU) 9V dc Output, 3 A
- XP Power 36 W AC/DC Adapter AC/DC Adapter Interchangeable 9V dc Output, 4 A
