- RS Stock No.:
- 175-3298
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
£9.31
(exc. VAT)
£11.17
(inc. VAT)
Units | Per unit |
1 - 4 | £9.31 |
5 - 9 | £9.04 |
10 - 24 | £8.75 |
25 - 49 | £8.47 |
50 + | £8.19 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-3298
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS Pro Range of Class II 6watt AC/DC European plug-in power supplies provide 6watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
Features:
• United Kingdom Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
• 3 Year Warranty
• Level VI Efficiency
• CE Approved
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type C |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 660mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | EU Plug |
Number of Outputs | 1 |
Power Rating | 6W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
MTBF | 50000h |
Standards Met | CE Certified |
Width | 26mm |
Minimum Temperature | 0°C |
Depth | 76.5mm |
Type | AC/DC Adapter |
Energy Efficiency Level | VI |
Length | 61.6mm |
Related links
- RS PRO 6W Plug-In AC/DC Adapter 9V dc Output, 600mA Output
- RS PRO 15W Plug-In AC/DC Adapter 9V dc Output, 1.67A Output
- Mascot 6W Plug-In AC/DC Adapter 9V dc Output, 666mA Output
- MEAN WELL 6W Plug-In AC/DC Adapter 9V dc Output, 660mA Output
- RS PRO 6W Plug-In AC/DC Adapter 9V dc Output, 670mA Output
- XP Power 6W Plug-In AC/DC Adapter 9V dc Output, 600mA Output
- Mascot 16W Plug-In AC/DC Adapter 24V dc Output, 660mA Output
- MEAN WELL 12W Plug-In AC/DC Adapter 18V dc Output, 660mA Output