XP Power 6W Plug-In AC/DC Adapter 9V dc Output, 600mA Output
- RS Stock No.:
- 124-1930
- Mfr. Part No.:
- ACM06US09
- Brand:
- XP Power
- RS Stock No.:
- 124-1930
- Mfr. Part No.:
- ACM06US09
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 600mA | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 1.8m | |
| Medical Approved | Yes | |
| Standards Met | ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1 | |
| MTBF | (Minimum) 250kh | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5% | |
| Minimum Temperature | 0°C | |
| Depth | 42.5mm | |
| Width | 30.7mm | |
| Series | ACM06 | |
| Length | 73.5mm | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Plug-In Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 600mA | ||
Maximum Temperature +60°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 1.8m | ||
Medical Approved Yes | ||
Standards Met ANSI/AAMI ES 60601-1, CSA C22.2 No.60601, EN 55022, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, ITE, LVD, MIL-HDBK-217F, UL 60950-1 | ||
MTBF (Minimum) 250kh | ||
Energy Efficiency Level VI | ||
Load Regulation 5% | ||
Minimum Temperature 0°C | ||
Depth 42.5mm | ||
Width 30.7mm | ||
Series ACM06 | ||
Length 73.5mm | ||
Type AC/DC Adapter | ||
