RS PRO 6W Plug-In AC/DC Adapter 9V dc Output, 670mA Output
- RS Stock No.:
- 903-2860
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-2860
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | European, Interchangeable UK, US Plugtop | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 670mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 1.5m | |
| Standards Met | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI | |
| Length | 64mm | |
| Minimum Temperature | 0°C | |
| Depth | 30mm | |
| Type | AC/DC Adapter | |
| Width | 40.5mm | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type European, Interchangeable UK, US Plugtop | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 670mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 1.5m | ||
Standards Met CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI | ||
Length 64mm | ||
Minimum Temperature 0°C | ||
Depth 30mm | ||
Type AC/DC Adapter | ||
Width 40.5mm | ||
Energy Efficiency Level VI | ||
