RS PRO 30W Plug-In AC/DC Adapter 24V dc Output, 1.3A Output
- RS Stock No.:
- 126-2124
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 126-2124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | C14 | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V | |
| Output Current | 1.3A | |
| Maximum Temperature | +70°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Cable Length | 1800mm | |
| Medical Approved | Yes | |
| Standards Met | CB, CE, CSA C22.2 No.60601-1-14, cULus Recognize, EN 55011 (CISPR11), EN 60601-1, EN 60601-1-2, ES 60601-1 (R2012), FC, IEC 60601-1, TUV | |
| MTBF | 100000h | |
| Minimum Temperature | -10°C | |
| Energy Efficiency Level | V | |
| Load Regulation | 1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type C14 | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V | ||
Output Current 1.3A | ||
Maximum Temperature +70°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 1800mm | ||
Medical Approved Yes | ||
Standards Met CB, CE, CSA C22.2 No.60601-1-14, cULus Recognize, EN 55011 (CISPR11), EN 60601-1, EN 60601-1-2, ES 60601-1 (R2012), FC, IEC 60601-1, TUV | ||
MTBF 100000h | ||
Minimum Temperature -10°C | ||
Energy Efficiency Level V | ||
Load Regulation 1% | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 63W Plug-In AC/DC Adapter 24V dc Output, 2.6A Output
- RS PRO 15W Plug-In AC/DC Adapter 24V dc Output, 620mA Output
- RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.7A Output
- RS PRO 250 W AC/DC Adapter AC/DC Adapter 24V dc Output, 3.3 A
- RS PRO 40 W AC/DC Adapter AC/DC Adapter 24V dc Output, 1.66 A
- Mascot 120 W AC/DC Adapter 24V dc Output, 5 A
- Rittal AC/DC Adapter 24V dc Output
- XP Power 90 W Power Adapter AC/DC Adapter 24V dc Output, 3.75 A
