Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 24V dc Output, 1.25 A

Subtotal (1 unit)*

£34.26

(exc. VAT)

£41.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.26

*price indicative

RS Stock No.:
124-2089
Mfr. Part No.:
PSAA30R-240L6(RS)
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Product Type

AC/DC Adapter

Sub Type

Universal

Plug Type

Global

Output Voltage

24V dc

Output Connector Type

2.1 x 5.5 x 10 mm Centre Positive

Power

30W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

1.25A

Input Connector Type

Universal Plug

Maximum Operating Temperature

40°C

Length

82.7mm

Standards/Approvals

CE, IEC 61000, UL

Depth

39mm

Width

55mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

Load Regulation

±5 %

Series

PSAA30R

COO (Country of Origin):
CN

Phihong PSA Series Global Plug-In Power Adapter


Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.

Suitable for a wide range of applications, such as portable electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy