Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 24V dc Output, 625 mA
- RS Stock No.:
- 124-2084
- Mfr. Part No.:
- PSA15R-240P6(RS)
- Brand:
- Phihong
Subtotal (1 unit)*
£25.46
(exc. VAT)
£30.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.46 |
*price indicative
- RS Stock No.:
- 124-2084
- Mfr. Part No.:
- PSA15R-240P6(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Universal | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Power | 15W | |
| Cable Length | 1.85m | |
| Number of Outputs | 1 | |
| Adapter Current | 625mA | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Length | 71.7mm | |
| Depth | 33.25mm | |
| Standards/Approvals | UL, CE, IEC 61000 | |
| Maximum Input Voltage | 240V ac | |
| Series | PSA15R | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Universal | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Power 15W | ||
Cable Length 1.85m | ||
Number of Outputs 1 | ||
Adapter Current 625mA | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Length 71.7mm | ||
Depth 33.25mm | ||
Standards/Approvals UL, CE, IEC 61000 | ||
Maximum Input Voltage 240V ac | ||
Series PSA15R | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
Phihong PSA Series Global Plug-In Power Adapter
Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.
Feature and Benefits
Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.
Related links
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 12V dc Output, 1.25 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 5V dc Output, 3 A
- Phihong 2.1 x 5.5 x 9.5 mm Centre Positive Universal AC/DC Adapter Global 15 W 9V dc Output, 1.67 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive, 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 20 W 5V dc
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 12 W 5V dc Output, 2.4 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 24V dc Output, 1.25 A
- Phihong 2.1 x 5.5 x 10 mm Centre Positive Universal AC/DC Adapter Global 30 W 12V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive Universal AC/DC Adapter Global 12 W 12V dc Output, 1 A
