XP Power DC Jack Power Adapter AC/DC Adapter UK, EU, US 50 W 19V dc Output, 2.63 A
- RS Stock No.:
- 121-7109
- Distrelec Article No.:
- 301-83-757
- Mfr. Part No.:
- VEC50US19
- Brand:
- XP Power
Subtotal (1 unit)*
£22.36
(exc. VAT)
£26.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 68 unit(s) shipping from 30 November 2026
- Plus 34 unit(s) shipping from 31 December 2026
- Plus 102 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.36 |
*price indicative
- RS Stock No.:
- 121-7109
- Distrelec Article No.:
- 301-83-757
- Mfr. Part No.:
- VEC50US19
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | UK, EU, US | |
| Output Voltage | 19V dc | |
| Output Connector Type | DC Jack | |
| Power | 50W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.63A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 116.3mm | |
| Width | 52.4mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Depth | 31.3mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | VEC50 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type UK, EU, US | ||
Output Voltage 19V dc | ||
Output Connector Type DC Jack | ||
Power 50W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 2.63A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Length 116.3mm | ||
Width 52.4mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Depth 31.3mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series VEC50 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
XP Power Desktop Power Supply
The XP Power VEC50 series desktop Power supply is the latest invention with a high-quality adapter and a voltage rating of 19VDC. It provides 50W of continuous output power in a high-quality, compact enclosure suitable for many general Power applications. It has an input frequency range from 47Hz to 63Hz. While the input voltage rating ranging from 90VAC to 264VAC, its maximum input current is 1A. The Power supply has an IEC320 C8 input connector and DC plug output connection.
Features and Benefits
Output current is 2.63A
Total regulation is ±5%
Energy efficiency level VI
European CoC tier 2
Limited Power source approved
Less than 0.15W standby Power
High Power density
Optional inlet connector available
Certifications
IEC68-2-27, 30 g
IEC68-2-6
CCC qualified
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 19V dc Output, 4.47 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 19V dc Output, 15.79 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK US 40 W 12V dc Output, 3.33 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK EU 50 W 12V dc Output, 4.16 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 19V dc Output, 3.15 A
- XP Power DC Jack AC/DC Adapter 65 W 19V dc Output, 3.4 A
- XP Power 4-Pin Plug Power Adapter AC/DC Adapter IEC 120 W 19V dc Output, 6.32 A
