XP Power AC/DC Adapter 250 W 15V dc Output, 14.66 A

Get a bulk buy discount

Add 5 more to save £19.95

View bulk pricing options

Subtotal (1 unit)*

£132.85

(exc. VAT)

£159.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£132.85-
5 - 9£128.86£19.95
10 - 24£124.87£79.80
25 - 49£120.89£299.00
50 +£116.90£797.50

*price indicative

RS Stock No.:
121-7075
Mfr. Part No.:
AHM250PS15T
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

15V dc

Power

250W

Cable Length

900mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Input Connector Type

IEC 320-C14

Adapter Current

14.66A

Maximum Operating Temperature

60°C

Length

223mm

Depth

37mm

Standards/Approvals

UL 60950, PSE Certified, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CSA 22.2 No. 60601-1, CEC2008, ANSI/AAMI ES60601-1

Width

88.5mm

Efficiency

92%

Maximum Input Voltage

370V ac

Load Regulation

±3 %

Energy Efficiency Level

V

Series

AHM

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

XP Power - AHM Series of Plug-in Power Supplies


The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies

CEC2008 & EISA2007 compliant

Energy efficiency level V

IT and medically approved

3-year warranty

<0.5 W no load input power

IP22 environmental rating

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy