MEAN WELL AC/DC Adapter Type C 264V ac Output 640 mA, 28 V dc
- RS Stock No.:
- 117-6173
- Distrelec Article No.:
- 300-42-756
- Mfr. Part No.:
- GST18E28-P1J
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£17.22
(exc. VAT)
£20.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.22 |
*price indicative
- RS Stock No.:
- 117-6173
- Distrelec Article No.:
- 300-42-756
- Mfr. Part No.:
- GST18E28-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 640mA | |
| Overall Length | 79mm | |
| Cable Length | 1.8m | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 28V dc | |
| Minimum Input Voltage | 100V ac | |
| Series | GST18E | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 640mA | ||
Overall Length 79mm | ||
Cable Length 1.8m | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 28V dc | ||
Minimum Input Voltage 100V ac | ||
Series GST18E | ||
Overall Depth 33mm | ||
Mean Well GST18E Series Plug-In Power Supply
Mean Well GST18E series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18E series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to 70°C.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Mean Well Plug-In Power Supply
Standards
EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 640 mA, 28 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 890 mA, 28 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 890 mA, 28 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.5 A, 24 V dc
