RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 13 A, 20 V dc
- RS Stock No.:
- 117-6161
- Distrelec Article No.:
- 303-85-996
- Mfr. Part No.:
- GST280A20-C6P
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£72.07
(exc. VAT)
£86.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6161
- Distrelec Article No.:
- 303-85-996
- Mfr. Part No.:
- GST280A20-C6P
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 13A | |
| Overall Length | 220mm | |
| Cable Length | 1000mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Overall Width | 95mm | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Minimum Output Voltage | 20V dc | |
| Overall Depth | 35mm | |
| Minimum Input Voltage | 80V ac | |
| Series | GST280A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 13A | ||
Overall Length 220mm | ||
Cable Length 1000mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Overall Width 95mm | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Minimum Output Voltage 20V dc | ||
Overall Depth 35mm | ||
Minimum Input Voltage 80V ac | ||
Series GST280A | ||
Mean Well GST220A Series Desktop Power Supply
Mean Well GST220A series of industrial 220 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST220A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 94.5%, coupled with an extremely low no-load consumption rating of below 0.15 W.
The Mean Well GST220A series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload, over voltage & over temperature.
•LED indication of power status.
•Fanless design supports a working temperature range of -30 to +70°C.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 17 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 11.67 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 21 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5.48 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13 A, 27.6 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13 A, 13.8 V dc
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter 264V ac Output 11 A, 20 V dc
