MEAN WELL AC/DC Adapter 264V ac Output 1.38 A, 18 V dc
- RS Stock No.:
- 117-6140
- Mfr. Part No.:
- GST25B18-P1J
- Brand:
- MEAN WELL
Add 5 more to save £2.10
View bulk pricing optionsSubtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £14.16 | - |
| 5 - 9 | £13.74 | £2.10 |
| 10 - 24 | £13.31 | £8.50 |
| 25 - 49 | £12.88 | £32.00 |
| 50 + | £12.46 | £85.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6140
- Mfr. Part No.:
- GST25B18-P1J
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 1.38A | |
| Cable Length | 1.8m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Series | GST25B | |
| Minimum Input Voltage | 80V ac | |
| Minimum Output Voltage | 18V dc | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 1.38A | ||
Cable Length 1.8m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Series GST25B | ||
Minimum Input Voltage 80V ac | ||
Minimum Output Voltage 18V dc | ||
Overall Depth 33mm | ||
Mean Well GST25B Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.38 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.22 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.3 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1 A, 18 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 18 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.33 A, 18 V dc
