RS PRO 4 Pin AC/DC Adapter AC/DC Power Supply 4-Pin 120 W 12V dc Output, 10 A

Subtotal (1 unit)*

£67.08

(exc. VAT)

£80.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.08

*price indicative

RS Stock No.:
801-788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Power Supply

Sub Type

AC/DC Adapter

Plug Type

4-Pin

Output Voltage

12V dc

Power

120W

Output Connector Type

4 Pin

Cable Length

1.2m

Number of Outputs

1

Adapter Current

10A

Input Connector Type

IEC 320-C14

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Standards/Approvals

FCC, IEC/EN 62368, REACH, RoHS, SAA

Length

172.5mm

Depth

37mm

Width

71mm

Efficiency

88%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Series

RS PRO

COO (Country of Origin):
CN

RS PRO 120 W AC/DC Power Supply, 12 V DC Output


The RS PRO 120 W AC/DC Power Supply is a reliable and efficient solution for converting AC input to a stable 12 V DC output. Designed for use in various industrial and electronic applications, this power supply ensures consistent performance with a regulated output. Its Compact design makes it suitable for environments where space is limited.

Features and Benefits


Regulated Output: Provides stable 12 V DC output for sensitive electronic equipment.
High Efficiency: Operates at 88% efficiency to reduce energy consumption and heat generation.
Wide Input Voltage Range: Accepts 90 V AC to 264 V AC, suitable for global applications.
Load Regulation: Maintains output voltage within ±5% for reliable performance.
Compact Design: Measures 172.5 mm in length, 71 mm in width, and 37 mm in depth, Ideal for space-constrained installations.
Single Output: Simplifies connections with a single 4-pin output connector.

Applications


Industrial automation systems
Telecommunications equipment
Consumer electronics

Additional Information


Standards and Approvals: Complies with FCC, IEC/EN 62368, REACH, RoHS, and SAA standards for safety and environmental protection.
Operating Temperature Range: Suitable for use in environments from 0 °C to 40 °C.
Cable Length: Includes a 1200 mm cable for flexible installation options.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy