Ansmann AC/DC Adapter UK 45 W 20V dc, 5 V dc Output

Subtotal (1 unit)*

£25.40

(exc. VAT)

£30.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.40

*price indicative

RS Stock No.:
646-302
Mfr. Part No.:
1001-0171-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

AC/DC Adapter

Plug Type

UK

Output Voltage

20V dc, 5V dc

Power

45W

Standards/Approvals

RoHS

Maximum Input Voltage

240V ac

Series

1001

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The Ansmann USB PD charger with GAN technology features 2 USB ports and a maximum power output of 45 W. It provides an ideal charging solution for demanding applications, including ultra fast charging and powering compatible laptops or power banks. Backwards compatible with all USB charging applications, this charger is compact due to GAN technology, allowing it to easily fit into any pocket. It also features intelligent charging control and Multisafe technology for optimized performance and safety. With very low stand-by consumption, this charger is both efficient and economical.

Overcurrent protection

Overvoltage protection

Short circuit protection

Temperature control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy