MEAN WELL AC/DC Adapter
- RS Stock No.:
- 534-716
- Distrelec Article No.:
- 303-68-573
- Mfr. Part No.:
- GST360B48-C6P
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£82.25
(exc. VAT)
£98.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.25 |
*price indicative
- RS Stock No.:
- 534-716
- Distrelec Article No.:
- 303-68-573
- Mfr. Part No.:
- GST360B48-C6P
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Series | GST360B | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
Series GST360B | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter 264V ac Output 17000 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 21000 mA, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 11670 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13000 mA, 20 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 5480 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 12V dc Output
- MEAN WELL AC/DC Adapter Type C 48V dc Output
