Dremel Aluminium Oxide, 38 mm x 3 mm Thick, 1 Grit 1
- RS Stock No.:
- 236-1014
- Distrelec Article No.:
- 304-10-189
- Mfr. Part No.:
- 2615S545JB
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.47
(exc. VAT)
£22.16
(inc. VAT)
- RS Stock No.:
- 236-1014
- Distrelec Article No.:
- 304-10-189
- Mfr. Part No.:
- 2615S545JB
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Abrasive Material | Aluminium Oxide | |
| Disc Diameter | 38 mm | |
| Thickness | 3 mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1 | |
| Distrelec Product Id | 30410189 | |
| Maximum Safe Speed | 20000 rpm | |
| Product Type | Cutting Disc | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Abrasive Material Aluminium Oxide | ||
Disc Diameter 38 mm | ||
Thickness 3 mm | ||
Grit Size 1 | ||
Quantity Per Package 1 | ||
Distrelec Product Id 30410189 | ||
Maximum Safe Speed 20000 rpm | ||
Product Type Cutting Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dremel Cutting Disc, 38mm Diameter, 3mm Thickness - 2615S545JB
This cutting disc by Dremel, with a diameter of 38mm and a thickness of 3mm, is designed for precision cutting. It features an aluminium oxide abrasive material, ensuring durability and efficiency in cutting applications.
Features & Benefits
• Aluminium oxide abrasive material for long-lasting performance
• Thin 3mm thickness for precision cutting
• 38mm diameter cutting disc for versatility
Applications
• Precision cutting in automation and electronic industries
• Ideal for use in mechanical applications requiring high-traffic cutting
• Cutting disc suitable for intricate tasks in electrical and DIY projects
• Can be used for cutting various materials with accuracy
Can it handle tough cutting tasks?
Yes, the Dremel cutting disc is designed to handle tough cutting tasks with precision.
Will it fit the SC545 model?
Yes, this cutting disc is specifically designed for compatibility with the Dremel SC545 model.
Is it suitable for cutting different materials?
Yes, the cutting disc is versatile and can be used for cutting various materials with accuracy.
Related links
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, P60 Grit 5 Per Pack
- Dremel SpeedClic Aluminium Oxide Very Fine Grade, P60 Grit 12 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Coarse Grade, 2 Grit 2 Per Pack
- Bosch Dremel Max Cubic Boron Nitride 1 Grit 1 Per Pack
- Bosch Dremel Max Diamond 1 Grit 1 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide x 0.75 mm Thick 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack

