Dremel S545DM Aluminium Oxide, 38.1 mm x 580 μm Thick, Coarse Grade, W150 Grit 1 Per Pack
- RS Stock No.:
- 236-1013
- Distrelec Article No.:
- 304-10-188
- Mfr. Part No.:
- S545DM
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.16
(exc. VAT)
£31.39
(inc. VAT)
- RS Stock No.:
- 236-1013
- Distrelec Article No.:
- 304-10-188
- Mfr. Part No.:
- S545DM
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cutting Disc | |
| Disc Diameter | 38.1mm | |
| Thickness | 580μm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | W150 | |
| Grade | Coarse | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | S545DM | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cutting Disc | ||
Disc Diameter 38.1mm | ||
Thickness 580μm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size W150 | ||
Grade Coarse | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series S545DM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Dremel Max SpeedClic Diamond Cutting Wheel
The Dremel Diamond Cutting Wheel for smooth, fine cuts in hard materials such as marble, concrete and brick. Designed to be long lasting (completely coated with fine diamond particles) and not lose its shape or break. The Diamonds on the outside of the disc is of a Higher quality diamond (New diamond spec = W150 versus existing diamond spec = W100). The wider face width diamond cutting edge on new sample versus existing. the diamond grit is now concentrated at the cutting edge and we removed the diamond grit that was extended along the side surface. It reduced friction/heat which results in less wear and ultimately allows longer life than existing whereby the diamond was extended further along the side face of the wheel that cause the increased friction while cutting.
Working diameter 38.1mm
Cutting depth 14mm
Blade thickness 0.58mm
Maximum RPM 35.000
Related links
- Dremel EZ SpeedClic Aluminium Oxide x 0.75 mm Thick 1 Grit 1 Per Pack
- Dremel 952 Aluminium Oxide 3 Grit 3 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Coarse Grade, 2 Grit 2 Per Pack
- RS PRO Aluminium Oxide Coarse Grade, P60 Grit 1 Per Pack
- Bosch Aluminium Oxide Coarse Grade, P46 Grit 1 Per Pack
- Dremel EZ SpeedClic Silicon Carbide Coarse Grade, 1 Grit 1 Per Pack
- Dremel SpeedClic Aluminium Oxide Very Fine Grade, P60 Grit 12 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, P60 Grit 5 Per Pack

