Dremel DSM510 Reinforced Abrasive, 77 mm x 5 mm Thick, 3 Grit 3
- RS Stock No.:
- 212-1278
- Mfr. Part No.:
- 2615S510JB
- Brand:
- Dremel
Subtotal (1 unit)*
£9.72
(exc. VAT)
£11.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.72 |
*price indicative
- RS Stock No.:
- 212-1278
- Mfr. Part No.:
- 2615S510JB
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cutting Disc | |
| Disc Diameter | 77mm | |
| Thickness | 5mm | |
| Abrasive Material | Reinforced Abrasive | |
| Bore Diameter | 11.1mm | |
| Grit Size | 3 | |
| Quantity Per Package | 3 | |
| Standards/Approvals | No | |
| Series | DSM510 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cutting Disc | ||
Disc Diameter 77mm | ||
Thickness 5mm | ||
Abrasive Material Reinforced Abrasive | ||
Bore Diameter 11.1mm | ||
Grit Size 3 | ||
Quantity Per Package 3 | ||
Standards/Approvals No | ||
Series DSM510 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The Dremel DSM510 is a reinforced type 1 abrasive cutting wheel which is designed to cut a variety of materials such as metal and plastic.
It is easy to attach
Suitable dremel devices to use with are DSM20 mini saws
It can be used to cut different types metal and plastic such as fibreboard, copper, cast iron, soft metal, aluminium, plexiglass, vinyl, plastic
Contents
3x DSM510 Metal and Plastic Cutting Disc
Related links
- Dremel DSM520 Reinforced Abrasive, 77 mm x 5 mm Thick
- Dremel 952 Aluminium Oxide 3 Grit 3 Per Pack
- Dremel Polyester Abrasive Disc Abrasive Disc 3 Grit
- Bosch Grinding Aluminium Oxide 3 Grit 3 Per Pack
- Dremel DSM600 Carbide Coarse Grade
- Dremel DSM540 Diamond, 77 mm x 2 mm Thick
- Dremel DSM500 Carbide, 77 mm x 2 mm Thick
- Dremel Aluminium Oxide 1 Grit 1
