Milwaukee, 150 mm, Coarse Grade
- RS Stock No.:
- 204-2243
- Mfr. Part No.:
- 4932399825
- Brand:
- Milwaukee
Subtotal (1 unit)*
£113.20
(exc. VAT)
£135.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.20 |
*price indicative
- RS Stock No.:
- 204-2243
- Mfr. Part No.:
- 4932399825
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Bore Size | 22.23mm | |
| Grade | Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Bore Size 22.23mm | ||
Grade Coarse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Abrasive Disc, 150mm Disc Diameter, Coarse Grade - 4932399825
This abrasive disc is a coarse-grade, 150mm disc designed for high-abrasion material removal in construction and industrial settings. It is intended for use with angle grinders to deliver aggressive cutting and surface preparation on a range of substrates, performing best on standard-hardness concrete and general building materials while remaining effective on both hard and abrasive materials.
Features & Benefits
• Coarse grit construction for Rapid material removal
• Compatible with 150mm angle grinders for wide tool fitment
• High-performance abrasive for demanding grinding tasks
• Optimised for concrete and building materials for consistent results
• Robust design suitable for industrial grinding applications
• Compatible with 150mm angle grinders for wide tool fitment
• High-performance abrasive for demanding grinding tasks
• Optimised for concrete and building materials for consistent results
• Robust design suitable for industrial grinding applications
**Applications**
• Suitable for weld cleaning on steel components
• Ideal for surface preparation of concrete floors
• Used with angle grinders for metal deburring
• Can be used for rough shaping of masonry elements
• Used for fast stock removal in fabrication shops
• Ideal for surface preparation of concrete floors
• Used with angle grinders for metal deburring
• Can be used for rough shaping of masonry elements
• Used for fast stock removal in fabrication shops
What materials does it perform best on?
It delivers strongest performance on standard-hardness concrete and typical building materials while remaining effective on harder and more abrasive substrates.
Which tool Interface is it intended for?
It is manufactured for use with 150mm angle grinders and aligns with common grinder mounting practices for that disc size.
How does the abrasive behaviour aid industrial tasks?
The coarse abrasive formulation accelerates stock removal and reduces cycle times in applications such as weld cleaning and metal fabrication.
Is the product suitable for continuous workshop use?
The disc is specified for industrial grinding duties and is appropriate for repeated use in fabrication and construction environments.
Related links
- 3M 245 Aluminium Oxide Hookit Disc Abrasive Disc Coarse Grade, P80 Grit 50 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- Milwaukee Coarse Grade 1
- Norton Ceramic Abrasive Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade
