Milwaukee, 115 mm, Coarse Grade 1
- RS Stock No.:
- 204-2241
- Mfr. Part No.:
- 4932399823
- Brand:
- Milwaukee
Subtotal (1 unit)*
£89.67
(exc. VAT)
£107.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.67 |
*price indicative
- RS Stock No.:
- 204-2241
- Mfr. Part No.:
- 4932399823
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Bore Size | 22.23mm | |
| Grade | Coarse | |
| Quantity Per Package | 1 | |
| Standards/Approvals | No | |
| Material Cut | Asphalt | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Bore Size 22.23mm | ||
Grade Coarse | ||
Quantity Per Package 1 | ||
Standards/Approvals No | ||
Material Cut Asphalt | ||
- COO (Country of Origin):
- CN
Milwaukee Abrasive Disc, 115mm Disc Diameter, 22.23mm Bore Size - 4932399823
This abrasive disc is a cutting disc designed for professional use, particularly well-suited for hard to soft and abrasive materials. With a diameter of 115mm and a bore size of 22.23mm, this round abrasive disc delivers exceptional performance when working with materials such as asphalt and general building products.
Features & Benefits
• High-performance cutting disc for effective material removal
• Durable disc construction enhances longevity and reliability
• Ideal for cutting asphalt with consistent results
• Designed for compatibility with standard cutting tools
• 22.23mm bore size fits most cutting equipment
• Suitable for standard hardness concrete applications
• Durable disc construction enhances longevity and reliability
• Ideal for cutting asphalt with consistent results
• Designed for compatibility with standard cutting tools
• 22.23mm bore size fits most cutting equipment
• Suitable for standard hardness concrete applications
Applications
• Used with standard cutting tools for asphalt projects
• Designed for cutting through various building materials
• Ideal for professional contractors in construction settings
• Suitable for mechanical and industrial
• Utilised for general maintenance and repair tasks
• Designed for cutting through various building materials
• Ideal for professional contractors in construction settings
• Suitable for mechanical and industrial
• Utilised for general maintenance and repair tasks
How does the disc maintain performance with different materials?
The disc is MADE to cut both hard and soft materials like asphalt and general construction materials without losing performance.
Is this disc compatible with standard cutting machines?
Yes, the abrasive disc features a 22.23mm bore size, making it suitable for most industry-standard cutting machines, facilitating easy integration into existing workflows.
What are the best practices for using this disc?
To maximise performance, ensure the cutting machine is set to the appropriate speed for the material being cut and apply consistent pressure to achieve optimal results without overheating the disc.
Can this disc be used for cutting heavy-duty materials?
Yes, it is designed to handle hard materials well, including standard hardness concrete, making it versatile for various demanding applications in construction and engineering.
Related links
- Norton Ceramic Abrasive Disc Coarse Grade
- Norton Ceramic Abrasive Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
- Norton Ceramic Abrasive Disc Segmented/Continuous Rim/Cup Grinder/Core Bit Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, 5 Grit
- Norton Ceramic Abrasive Disc Abrasive Disc Coarse Grade, P30 Grit
- RS PRO Zirconium Flap Disc Coarse Grade, 25 Grit 25 Per Pack
