3M 7000 Fibre Disc, 115 mm 10 Each

Subtotal (1 unit)*

£19.99

(exc. VAT)

£23.99

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.99

*price indicative

RS Stock No.:
834-311
Mfr. Part No.:
7000061711
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Product Type

Backing Pad

Sub Type

Fibre Disc

Colour

Red

Quantity Per Package

10Each

Standards/Approvals

No

Series

7000

RoHS Status: Exempt

COO (Country of Origin):
CH
The 3M Advanced Fibre disc designed for Rapid cutting on carbon steel. Its construction combines premium abrasive technology with robust backing, ensuring a quick and efficient grinding experience.

Engineered with 3M Precision Shaped Grain for exceptional cut rates

Durable Fibre backing ensures longevity under heavy use

Grinding aid minimises heat during operation, protecting sensitive alloys

Compatible with various 3M disc pad face plates and hubs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy