3M Aluminium Oxide Abrasive Disc Roloc, 76.2 mm, Medium Grade

Subtotal (1 box of 25 units)*

£76.70

(exc. VAT)

£92.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£76.70£3.068

*price indicative

RS Stock No.:
834-302
Mfr. Part No.:
7000046261
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

76.2mm

Sub Type

Roloc

Product Type

Abrasive Disc

Backing Material

Nylon

Abrasive Material

Aluminium Oxide

Colour

Purple

Grade

Medium

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M non-woven abrasive designed for effective surface conditioning and finishing tasks, offering precise results in various applications. Its unique construction allows for tailored performance in demanding environments.

Combines synthetic fibres and abrasive grains for optimal performance

Open structure prevents clogging and warping during use

Achieves consistent surface appearance without affecting geometry

Offers long service life with sustained quality output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy