3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc, 150 mm, P1500 Grade, 1500 Grit
- RS Stock No.:
- 828-750
- Mfr. Part No.:
- 7100100152
- Brand:
- 3M
Subtotal (1 box of 20 units)*
£78.89
(exc. VAT)
£94.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.89 | £3.945 |
*price indicative
- RS Stock No.:
- 828-750
- Mfr. Part No.:
- 7100100152
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Foam | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 1500 | |
| Colour | Blue | |
| Grade | P1500 | |
| Standards/Approvals | No | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Foam | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 1500 | ||
Colour Blue | ||
Grade P1500 | ||
Standards/Approvals No | ||
Series Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Flexible abrasive sheet is designed for optimal surface preparation and finishing, featuring a highly adaptable foam backing that conforms to irregular surfaces for a consistent finish.,
Highly flexible foam support adapts seamlessly to contours and angles
Excellent dust and water control ensures a clean working environment
Innovative design allows use by hand or machine, either dry or wet
Consistent and uniform finishing with superior cutting performance
Related links
- 3M Hookit Aluminium Oxide Hook & Loop Sanding Disc Abrasive Disc P1500 Grade, 1500 Grit
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- 3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit
- Milwaukee Power Grid Mesh Aluminium Oxide Sanding Hook & Loop Sanding Disc Fine Grade, 180 Grit 10 Per Pack
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack