Milwaukee Power Grid Mesh Aluminium Oxide Sanding Hook & Loop Sanding Disc, 125 mm, Fine Grade, 180 Grit 10 Per Pack
- RS Stock No.:
- 858-234
- Mfr. Part No.:
- 4932492293
- Brand:
- Milwaukee
Subtotal (1 pack of 10 units)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.83 | £1.083 |
*price indicative
- RS Stock No.:
- 858-234
- Mfr. Part No.:
- 4932492293
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Backing Material | Mesh | |
| Product Type | Hook & Loop Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Grade | Fine | |
| Quantity Per Package | 10Per Pack | |
| Series | Power Grid Mesh | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Backing Material Mesh | ||
Product Type Hook & Loop Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Grade Fine | ||
Quantity Per Package 10Per Pack | ||
Series Power Grid Mesh | ||
RoHS Status: Exempt
The Milwaukee Mesh & Pad Saver 125 mm H&L Set is designed for efficient sanding and finishing. Its Advanced mesh structure ensures optimal material removal while minimising dust and clogging during use.
Open mesh backing MADE with aluminium oxide for superior performance
Achieves 99% dust-free sanding with reduced clogging
Compatible with all backing pads, allowing for quick dust hole alignment
Easily cleanable and reusable, promoting sustainable use
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 600 Grit 5 Each
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
