Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- RS Stock No.:
- 693-272
- Mfr. Part No.:
- 2608619264
- Brand:
- Bosch
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.98 |
*price indicative
- RS Stock No.:
- 693-272
- Mfr. Part No.:
- 2608619264
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | X-LOCK | |
| Material Cut | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series X-LOCK | ||
Material Cut Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cutting disc is engineered for precision cutting in stainless steel and metal, ensuring efficiency and durability in demanding tasks.
Robust aluminium oxide grains provide long-lasting performance
Resin Matrix enhances strength and heat resistance
Fibreglass net reinforces the disc for added safety
Designed for use with X-Lock and standard nut-and-thread angle grinders
Related links
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 50 Grit 50
