Bosch X Lock Aluminium Oxide, 125 mm x 1.6 mm Thick, Very Fine Grade, 25 Grit 25 Per Pack

Image representative of range

Subtotal (1 unit)*

£1.98

(exc. VAT)

£2.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.98

*price indicative

RS Stock No.:
692-755
Mfr. Part No.:
2608619254
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Product Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

25

Grade

Very Fine

Quantity Per Package

25Per Pack

Maximum Safe Speed

80m/s

Standards/Approvals

No

Series

X Lock

Material Cut

Metal

RoHS Status: Exempt

COO (Country of Origin):
SL

Bosch X-Lock Series Cutting Disc, Aluminium Oxide Abrasive, 80 m/s Maximum Safe Speed - 2608619254


This Bosch cutting disc, with a diameter of 125mm and 1.6mm thickness, is a part of the X-Lock series. It is designed for high-speed cutting of metal materials, offering efficiency and precision in every use.

Features & Benefits


• X-Lock series ensures easy and secure disc changes

• Made of Aluminium Oxide, offering durability

• Round shape for smooth cutting

• Suitable for cutting metal materials with thicknesses up to 1.6mm

Applications


• Ideal for professional metalworkers and DIY enthusiasts

• Can be used for cutting metal sheets, pipes, and bars

• Used for fabricating metal structures and components

• Suitable for both industrial and personal projects

Can it cut through thick metal sheets?


Yes, it is designed to handle metal materials with thicknesses up to 1.6mm.

Will it fit my Bosch power tool?


Yes, this cutting disc is compatible with Bosch power tools that support X-Lock discs.

Is it suitable for industrial use?


Yes, it is Durable and efficient, making it reliable for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy