Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 150 mm, 40 Grit
- RS Stock No.:
- 692-195
- Mfr. Part No.:
- 2608605716
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 5 units)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.38 | £1.276 |
*price indicative
- RS Stock No.:
- 692-195
- Mfr. Part No.:
- 2608605716
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 150mm | |
| Backing Material | C-Paper | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 150mm | ||
Backing Material C-Paper | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for use with random orbital sanders, providing exceptional longevity for sanding wood, paint, and solid surfaces. Its unique construction ensures effective dust removal during use.
Designed for random orbital sanders with dust bag
Offers an exceptionally long lifespan on wood and paint applications
Features low-density electrostatic distribution for continuous dust extraction, reducing clogging
Made with Durable abrasive materials for extended use
Compatible with hook and loop attachment for easy mounting
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
