Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 80 Grit
- RS Stock No.:
- 674-707
- Mfr. Part No.:
- 2608900711
- Brand:
- Bosch
Subtotal (1 pack of 25 units)*
£69.86
(exc. VAT)
£83.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.86 | £2.794 |
*price indicative
- RS Stock No.:
- 674-707
- Mfr. Part No.:
- 2608900711
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Belt | |
| Disc Diameter | 225mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | White | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Belt | ||
Disc Diameter 225mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour White | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net provides Advanced dust reduction and efficient sanding performance on wood, paint, and drywall surfaces.
Highly efficient dust removal through an open net structure
Offers up to 4 times better dust reduction compared to standard sandpaper
Designed for easy application with hook and loop fastening
Ideal for low-dust sanding of flat surfaces and surface preparation
Related links
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 80 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 120 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 400 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 320 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 100 Grit
- Bosch Aluminium Oxide Sanding Pad Sanding Belt 240 Grit
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
